text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB161E-SHF-T

AT45DB161 Series 16 Mb Data Flash 2.3 - 3.6 V 85 MHz - SOIC-8 (200 mil)

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 85MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,920.00
USD
Quantity
Web Price
2,000+
$1.46
Product Variant Information section