text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB321E-SHF-T

AT45DB321E Series 32 Mb (8192 pages x 528 bytes) SPI Serial Flash Memory -SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 32Mb
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Commercial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,380.00
USD
Quantity
Web Price
2,000+
$2.19
Product Variant Information section