text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB641E-MHN-Y

AT45DB641E Series 6 Mb 264 B x 32 K Surface Mount SPI Serial Flash - UDFN-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
Memory Density: 6Mb
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1s
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,857.10
USD
Quantity
Web Price
490+
$3.79
Product Variant Information section