text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1026EM1I-10G

MX25L Series 3 V 1 Mb 104 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25L1026EM1I-10G is a 1 Mb Serial Flash Memory with serial peripheral interface and software protocol , that supports read, erase and program operations. It is available in surface mount SOIC-8 package.  

Features:

  • Serial Peripheral Interface compatible - Mode 0 and Mode
  • 1,048,576 x 1 bit structure or 524,288 x 2 bits (Dual Output mode) structure
  • 32 Equal Sectors with 4K byte each - any sector can be erased individually
  • 2 Equal Blocks with 64K byte each - any block can be erased individually
  • Single Power Suplly Operation - 2.7 to 3.6 V for read,erase, and program operations
  • Latch-up protected to 100 mA from -1V to Vcc+1 V
  • High Performance:
    • Fast access time: 104MHz serial clock
    • Fast program time: 1.4 ms (typ) and 5 ms(max)/page (256-byte per page)
    • Byte program time: 9µs(typ)
    • Fast erase time: 60ms(typ)/sector (4K-byte per sector): 1s(typ) and 2s(max.)/chip
  • Low Power Consumption
    • Low active read current: 12 mA(max.) at 104MHz and 4 mA(max.) at 33MHz
    • Low active programming current: 20mA (max)
    • Low active sector erase current: 15 ma (max)
    • Low standby current: 25µA(max)
    • Deep power-down mode 5µA (typical)
  • Minimum 100,000 erase/program cycles
  • 20 yeras data retention

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$617.40
USD
Quantity
Web Price
98+
$0.315
Product Variant Information section