text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12835FMI-10G

MX25L Series 128 Mb (128 M x 1/64 M x 2/32 M x 4) 104 MHz Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,248
USA:
6,248
4,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
44
Multiple Of:
44
Total
$114.84
USD
Quantity
Web Price
44+
$2.61
Product Variant Information section