text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12835FZ2I-10GTR

MX25L Series 3.6 V 128 Mb (16 M x 8) Industrial Grade SMT Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  HWSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$8,720.00
USD
Quantity
Web Price
4,000+
$2.18
Product Variant Information section