
Manufacturer Part #
MX25L12845GM2I-10GTR
NOR Flash Serial 3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOP
Product Specification Section
Macronix MX25L12845GM2I-10GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L12845GM2I-10GTR - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | Serial |
Memory Density: | 128Mb |
Memory Organization: | 16 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Rise Time / Fall Time: | 0.1ns |
NOR Serial Type: | Multi I/O, Quad |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Quantity
Web Price
2,000
$1.64
4,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount