text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12845GXDI-08G

128Mb SPI NOR 3V 133Mhz 24-ball BGA (5x5 Ball Array)

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L12845GXDI-08G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 120MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TFBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.13
USD
Quantity
Web Price
1
$2.13
40
$2.07
150
$2.02
500
$1.97
2,000+
$1.86
Product Variant Information section