text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12855FXCI-10G

IC FLASH 128MBIT 3V 104MHZ 24TFBGA

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 4 M x 2 / 32 M x 4
Supply Voltage-Nom: 3V
Temperature Grade: Industrial
Package Style:  TFBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
480
Total
$1,468.80
USD
Quantity
Web Price
480+
$1.53
Product Variant Information section