text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12865EZNI-10G

MX25L Series 128 Mbit (128 M x 1) 104 Mhz Industrial Grade Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$2,371.20
USD
Quantity
Web Price
480+
$2.47
Product Variant Information section