text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1633EZUI-10G

MX25L Series 3 V 16 Mb (x 1/x 2 /x 4) 104 MHz Industrial Serial Flash - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$638.40
USD
Quantity
Web Price
480+
$0.665
Product Variant Information section