text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1635EM2I-10GTR

16Meg Serial Flash 3V 8-pin SOIC

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,360.00
USD
Quantity
Web Price
2,000+
$0.68
Product Variant Information section