text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6406EZ3I-12GTR

64 meg Serial flash WSON - 8 pin 6x5 mm Industrial temp

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,920.00
USD
Quantity
Web Price
4,000+
$0.98
Product Variant Information section