text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FXCI-08GTR

MX25L6433F Series 64 Mb (x 1/x 2/x 4) 3.6 V CMOS MXSMIO®Flash Memory - TFBGA-24

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Macronix MX25L6433FXCI-08GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 64Mb
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Input Capacitance: 6pF
Rise Time / Fall Time: 2.4ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
Germany (Online Only):
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,840.00
USD
Quantity
Web Price
2,000
$0.92
4,000
$0.90
6,000
$0.89
8,000
$0.88
10,000+
$0.855
Product Variant Information section