text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6435EZNI-10GTR

FLASH - NOR Memory IC 64Mb (8M x 8) SPI 104MHz 8-WSON (6x5)

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 64Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,860.00
USD
Quantity
Web Price
4,000+
$0.965
Product Variant Information section