text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25LM25645GXDR00TR

256Mb 3V Serial Flash 24-BGA

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Macronix MX25LM25645GXDR00TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +105°C
NOR Serial Type: Octal
Package Style:  TFBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$4,700.00
USD
Quantity
Web Price
2,000+
$2.35
Product Variant Information section