text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R3235FM1IH0TR

FLASH - NOR Memory IC 32Mb (4M x 8) SPI 80MHz 8-SOP

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Macronix MX25R3235FM1IH0TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
InterfaceType / Connectivity: Serial
Memory Density: 32Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
Germany (Online Only):
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Web Price
2,500
$0.685
5,000
$0.67
7,500
$0.665
10,000
$0.66
12,500+
$0.64
Product Variant Information section