text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R6435FZNIL0

MX25R6435F 64 Mb (x 1/x 2/x 4) 80 MHz 3.6 V SMT Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R6435FZNIL0 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Web Price
1
$1.54
40
$1.50
200
$1.45
750
$1.42
3,000+
$1.34
Product Variant Information section