text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U4035ZNI-25G

MX25U Series 1.8 V 4 Mb (x 1/x 2/x 4) 40MHz Industrial Grade Serial Flash WSON-8

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 40MHz
Memory Density: 4Mb
Memory Organization: 4 M x 1 / 2 M x 2 / 1 M x 4
Supply Voltage-Nom: 1.8V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,140
Multiple Of:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.20
USD
Quantity
Web Price
570+
$0.43
Product Variant Information section