text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V4035FZUITR

MXSMIO Series NOR Flash 4 Mbit 108 MHz Non Volatile SPI -Quad I/O - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Date Code: 2105
Product Specification Section
Macronix MX25V4035FZUITR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Web Price
1
$0.775
20
$0.685
150
$0.625
1,000
$0.57
5,000+
$0.52