
Manufacturer Part #
MX25V8035FM1ITR
8Mb SPI Flash 2.3V-3.6V 104Mhz 8-pin SOIC (150 mil)
| |||||||||||
| |||||||||||
Mfr. Name: | Macronix | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2119 |
Product Specification Section
Macronix MX25V8035FM1ITR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25V8035FM1ITR - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 108MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 8Mb |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 6pF |
NOR Serial Type: | Multi I/O, Quad |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47,500
Germany (Online Only):
47,500
On Order:
0
Quantity
Web Price
2,500
$0.32
5,000
$0.315
10,000
$0.31
12,500
$0.305
37,500+
$0.295
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.30 / Stock: 0 Qty: 2,500+$0.30 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
- Reel Qty: 1,500+ / Web Price: $0.325 / Stock: 0 Qty: 1,500+$0.325 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.32 / Stock: 47,500 Qty: 2,500+$0.32 Stock: 47,500
- Reel Qty: 2,500+ / Web Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount