text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V8035FZNI

MX25V8035F Series 8 Mb (x1/x2/x4) 3.6 V Surface Mount Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25V8035FZNI - Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Web Price
1
$0.415
125
$0.40
500
$0.385
2,000
$0.37
10,000+
$0.34
Product Variant Information section