text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABBHI020

S25FL064L Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - BGA-24

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Cypress S25FL064LABBHI020 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,352
Germany (Online Only):
1,352
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
338
Multiple Of:
1690
Total
$669.24
USD
Quantity
Web Price
338+
$1.98
Product Variant Information section