text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABBHI023

S25FL064L Series 3.6 V 64Mb (8 M x 8) Industrial Grade Serial Flash - BGA-24

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,300.00
USD
Quantity
Web Price
2,500+
$1.32
Product Variant Information section