text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABMFI010

FL-L Series 64 Mb (8M x 8) 3.6 V 108 MHz SMT SPI Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
49,097
Factory Stock:Factory Stock:
0
Minimum Order:
2800
Multiple Of:
2800
Total
$4,480.00
USD
Quantity
Web Price
2,800+
$1.60
Product Variant Information section