
Manufacturer Part #
S25FL064LABMFI013
S25FL064L Series 64 Mb (8M x 8) 108 MHz 3.6 V SMT SPI Flash Memory - SOIC-8
Cypress S25FL064LABMFI013 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Addendum to PCN195101 - Qualification of Greatek Electronics as an Alternate Assembly Site for Select 8-Lead SOIC Products Description of Change: The purpose of this addendum is to update the affected parts list initially communicated in PCN195101. Cypress announced the qualification of Greatek Electronics Inc., (No.136, Gon-Yi Rd. Zhunan Township, Miaoli County 350 Taiwan, R.O.C.) as a new assembly site for select 8-Lead SOIC 208mils (5.28x5.28x2.16mm) and 150mils (3.90x4.90x1.75mm) products. Greatek Electronics is a world-class assembly facility, qualified to build standard and automotive grade products consistent with AEC-Q100/AEC-Q006 standards. The 8-Lead SOIC Pb-Free (5.28x5.28mm, 208mils body) package is assembled at Greatek Electronics using the following bill of materials: (see attached)Benefit of Change: Qualification of alternate manufacturing sites is part of the ongoing flexible manufacturing initiative announced by Cypress. The goal of the flexible manufacturing initiative is to provide the means for Cypress to continue to meet delivery commitments through dynamic, changing market conditions. Approximate Implementation Date: Effective 90 days from the date of this notification or upon customer approval, whichever comes first, all shipments of Commercial, Industrial and Automotive non-PPAP part numbers in the attached file will be assembled at Greatek Electronics or other approved assembly sites. For Automotive PPAP part numbers this change will be effective upon customer approval. Anticipated Impact: Products assembled at the new site are completely compatible with existing products from form, fit, functional, parametric and quality performance perspectives. Cypress also recommends that customers take this opportunity to review these changes against current application notes, system design considerations and customer environment conditions to assess impact (if any) to their application.
Qualification of Greatek Electronics as an Additional Assembly Site for Select 8-Lead SOIC Products Description of Change: Cypress announces the qualification of Greatek Electronics Inc., (No.136, Gon-Yi Rd. Zhunan Township, Miaoli County 350 Taiwan, R.O.C.) as a new assembly site for select 8-Lead SOIC 208mils (5.28x5.28x2.16mm) and 150mils (3.90x4.90x1.75mm) products. Greatek Electronics is a world-class assembly facility, qualified to build standard and automotive grade products consistent with AEC-Q100/AEC-Q006 standards.
Part Status:
Cypress S25FL064LABMFI013 - Technical Attributes
Program Memory Type: | Flash |
Clock Frequency-Max: | 108MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 64Mb |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
NOR Serial Type: | Multi I/O, Quad |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount