text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL127SABNFI101

S25FL127S Series 3.6 V 128Mb (16 M x 8) Industrial Grade Serial Flash - WSON-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
Moisture Sensitivity Level: 3
Package Style:  HWSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
99
Multiple Of:
99
On Order:
0
Factory Stock:Factory Stock:
0
Total
$220.77
USD
Quantity
Web Price
99
$2.23
297
$1.89
495
$1.86
1,485
$1.81
2,475+
$1.78
Product Variant Information section