text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128LAGMFV010

S25FL128L Series 3.6 V 128 Mb (16 M x 8) Industrial Grade Serial Flash - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
1,120
Minimum Order:
280
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$551.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
280
$1.97
560
$1.61
840
$1.59
1,120+
$1.58
Product Variant Information section