text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGMFI010

FL-S Series 128 Mb (16 M x 8) 3.6 V Surface Mount SPI Flash Memory - SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
202
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.45
30
$2.14
100
$2.04
200
$1.98
500+
$1.91
Product Variant Information section