text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGMFI011

NOR Flash 128Mb 3V 133MHz Serial NOR Flash

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress S25FL128SAGMFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
188
Factory Stock:Factory Stock:
0
Minimum Order:
705
Multiple Of:
47
Total
$2,481.60
USD
Quantity
Web Price
47
$3.52
1,410
$3.47
2,115
$3.44
2,820+
$3.40
Product Variant Information section