text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGNFI001

FL-S Series 128-Mbit (16 M x 8) 3.6 V Surface Mount MirrorBit® Flash - WSON-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress S25FL128SAGNFI001 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Multi I/O, Quad
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2050
Multiple Of:
82
Total
$6,970.00
USD
Quantity
Web Price
82
$3.69
246
$3.60
410
$3.56
1,230
$3.48
2,050+
$3.40
Product Variant Information section