text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFAG10

S25FL256S Series 3.6 V 256 Mb (32 M x 8) Automotive Grade Serial Flash - SOIC-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
240
Multiple Of:
240
Total
$1,260.00
USD
Quantity
Web Price
240
$5.25
480
$4.30
720
$4.24
960+
$4.20
Product Variant Information section