text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFIG00

NOR Flash Serial-SPI 3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
240
Multiple Of:
240
Total
$1,032.00
USD
Quantity
Web Price
240
$4.30
480
$3.52
720
$3.47
960+
$3.44
Product Variant Information section