text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGNFI010

S25FL256S Series 3.6 V 256 Mb (32 M x 8) Industrial Grade Serial Flash - WSON-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
Moisture Sensitivity Level: 3
Package Style:  HWSON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
338
Minimum Order:
338
Multiple Of:
338
On Order:
0
Factory Stock:Factory Stock:
0
Total
$976.82
USD
Quantity
Web Price
338
$2.89
676
$2.85
1,014
$2.83
1,352+
$2.81
Product Variant Information section