text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGBHVA10

IC FLASH 512M SPI 133MHZ 24BGA

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
338
Multiple Of:
338
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,332.20
USD
Quantity
Web Price
338
$6.90
676+
$5.52
Product Variant Information section