text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGMFA013

S25FL512S Series 512 Mb (64 M x 8) 3.6 V SMT SPI Flash Memory - SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 2.4ns
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
1,450
Minimum Order:
1,450
Multiple Of:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8,888.50
USD
Quantity
Web Price
1,450+
$6.13
Product Variant Information section