text.skipToContent text.skipToNavigation

Manufacturer Part #

S25HL512TDPBHI010

512Mb SEMPER Flash 3V 133MHz 24-BGA 6x8mm (pad 5x5) Industrial (–40 to + 85°C)

Mfr. Name: Cypress
Standard Pkg:
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.66
USD
Quantity
Web Price
1
$6.66
75+
$6.47