text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25PF040C-40E/SN

2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial Y

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 40MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Extended
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
NOR Serial Type: Dual-I/O
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
800
Multiple Of:
100
Total
$796.00
USD
Quantity
Web Price
100
$1.16
300
$0.995
1,000
$0.96
2,000
$0.945
4,000+
$0.925
Product Variant Information section