text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF010A-33-4C-QAE-T

SST25VF010A Series 3.6 V 1 Mb (128 K x 8) Commercial Grade Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 33MHz
InterfaceType / Connectivity: SPI
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 5ns
Package Style:  HWSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,640.00
USD
Quantity
Web Price
2,000
$0.82
4,000
$0.66
6,000+
$0.655
Product Variant Information section