text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF020B-80-4I-Q3AE-T

2Mbit SPI Serial Flash 2.7V to 3.6V 8-USON

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,625.00
USD
Quantity
Web Price
3,000+
$0.875
Product Variant Information section