text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF080B-50-4C-S2AF-T

SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF080B-50-4C-S2AF-T - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2100
Multiple Of:
2100
Total
$2,751.00
USD
Quantity
Web Price
2,100
$1.31
4,200
$1.29
6,300
$1.28
8,400+
$1.27
Product Variant Information section