text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF032B-104I/TD

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory- TBGA-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF032B-104I/TD - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,392.00
USD
Quantity
Web Price
480+
$2.90
Product Variant Information section