

Manufacturer Part #
SST26VF064B-104V/SM
SST26 SQI Series 64Mb Flash 104 MHz Surface Mount Flash Memory IC - SOIJ-8
Product Specification Section
Microchip SST26VF064B-104V/SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip SST26VF064B-104V/SM - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 104MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 64Mb |
Memory Organization: | 8 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIJ-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
90
$3.64
270
$3.55
450
$3.51
1,350
$3.43
2,250+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIJ-8
Mounting Method:
Surface Mount