text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF064BT-104I/SO

SST26VF064B Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF064BT-104I/SO - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 3ns
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,110.00
USD
Quantity
Web Price
1,000
$3.11
2,000
$3.06
3,000+
$3.02
Product Variant Information section