text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26WF016B-104I/MF

SST26WF016 Series 16 Mb 1.8 V Serial Quad I/O Flash Memory - WDFN-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 16Mb
Supply Voltage-Nom: 1.65V to 1.95V
Temperature Grade: Industrial
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
588
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
9,604
Factory Lead Time:
10 Weeks
Total
$758.52
USD
Quantity
Web Price
98
$1.56
294
$1.30
392
$1.29
980
$1.26
1,470+
$1.24
Product Variant Information section