text.skipToContent text.skipToNavigation

Manufacturer Part #

SST49LF008A-33-4C-NHE-T

SST49LF Series 8 Mbit 1024 K x 8 3.3 V Firmware Hub - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Grade: Commercial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications
The SST49LF008A-33-4C-NHE-T is a Part of SST49LF Series 8-Mbit 1024 K x 8 3.3 V Firmware Hub, Available in 32-Pin PLCC Package.

The SST49LF008A flash memory devices are designed to be read-compatible with the Intel 82802 Firmware Hub (FWH) device for PC-BIOS application.

Features:

  • Firmware Hub for Intel 8xx Chipsets
  • 8 Mbit SuperFlash memory array for code/data storage – 1024K x8
  • Flexible Erase Capability
  • Single 3.0-3.6 V Read and Write Operations
  • Superior Reliability
  • Low Power Consumption
  • Fast Sector-Erase/Byte-Program Operation
  • Two Operational Modes
  • Firmware Hub Hardware Interface Mode
  • Parallel Programming (PP) Mode
  • CMOS and PCI I/O Compatibility
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,250
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,355.00
USD
Quantity
Web Price
750+
$3.14
Product Variant Information section