text.skipToContent text.skipToNavigation

Manufacturer Part #

04EMCP04-NL3DM627-Z02U

eMCP (4GB eMMC MLC NAND + 4Gb LPDDR3 x32 1600 Nanya) - FBGA-221

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Type: eMCP
eMMC Capacity: 4GB
DRAM Capacity: 4Gb
NAND Type: MLC
DRAM Type: LPDDR3
Interface: 5.0
Package Style:  FBGA-162
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.55
USD
Quantity
Web Price
1+
$11.55
Product Variant Information section