text.skipToContent text.skipToNavigation

Manufacturer Part #

04EPOP04-NL3DM627-B02U

ePoP (4GB eMMC MLC NAND + 4Gb LPDDR3 x32 1600 Nanya) - FBGA-136

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: ePoP
eMMC Capacity: 4GB
DRAM Capacity: 4Gb
NAND Type: MLC
DRAM Type: LPDDR3
Interface: 5.0
Package Style:  FBGA-136
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.60
USD
Quantity
Web Price
1+
$12.60
Product Variant Information section