text.skipToContent text.skipToNavigation

Manufacturer Part #

04EPOP08-NL3DM627-B02U

ePoP (4GB eMMC MLC NAND + 8Gb LPDDR3 x32 1600 Nanya) FBGA-136

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Type: ePoP
eMMC Capacity: 4GB
DRAM Capacity: 8Gb
NAND Type: MLC
DRAM Type: LPDDR3
Interface: 5.0
Package Style:  FBGA-136
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.00
USD
Quantity
Web Price
1+
$21.00
Product Variant Information section