text.skipToContent text.skipToNavigation

Manufacturer Part #

04EPOP08-NL3DM627-X03U

15nm LPDDR3 ePoP, 4GB eMMC+4Gb LPDDR3, 136 ball ePoP

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: ePoP
eMMC Capacity: 4GB
NAND Type: MLC
DRAM Type: LPDDR3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$562.50
USD
Quantity
Web Price
1+
$22.50
Product Variant Information section